Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1050547-1

2001 5032 00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2001 5032 00
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
Search Keywords: 10505471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1050547-1
  • Alias/AKA:
    2001-5032-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG405/U Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    11.1 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1050547-1 RoHS compliant?
Yes, 1050547-1 is RoHS compliant.
What is the lead time for 1050547-1?
The standard lead time for 1050547-1 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
1,000   can ship 10/9/26
1,000   can ship 11/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
22 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.57
25
$17.55
50
$16.20
125
$15.73
250
$14.74
375
$14.70
500 +
$14.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!