Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1050536-1

The 1050536-1 is a straight SMA plug connector designed for solder termination to 402 semi-rigid coaxial cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The 1050536-1 is a straight SMA plug connector designed for solder termination to 402 semi-rigid coaxial cable.
Search Keywords: 10505361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1050536-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Dimension: 11.2 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050536-1 discontinued?
Yes, 1050536-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1050536-1?
The recommended replacement for 1050536-1 is 2001-5025-00 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1050536-1 RoHS compliant?
Yes, 1050536-1 is RoHS compliant.
What is the lead time for 1050536-1?
The standard lead time for 1050536-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 937
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$20.99
16
$20.61
31
$20.22
61
$19.82
500
$19.44
1,000
$15.30
5,000 +
$13.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!