- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104935-3
104935-3
TE Connectivity / AMP Brand
03 MTE HDR SRRA .100 CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
03 MTE HDR SRRA .100 CL
Search Keywords: 1049353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104935-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
52
Order Increment:
52
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
52
$1.77
260
$1.64
520
$1.59
1,040
$1.51
2,548
$1.47
5,044
$1.29
7,540
$1.28
10,036 +
$1.23
Click for Quote
Log in
to unlock special pricing