- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104920-3
104920-3
TE Connectivity / AMP Brand
04 MTE RCPT HSG SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04 MTE RCPT HSG SR LATCH .100
Search Keywords: 1049203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104920-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Latch
-
Centerline (Pitch):.1 in, 2.54 mm
-
Dielectric Withstanding Voltage:600 VAC
-
Housing Color:Black
-
Mating Alignment Type:Latch
-
Operating Temperature Range:-65 – 105 °C
-
Mating Connector Lock Type:Latch
-
Contact Type:Socket
-
Packaging Method:Package
-
Comment:Refer to AMPMODU contacts for crimp snap-in replacement receptacle or pin contacts.
-
Mating Alignment:With
-
Connector Style:Receptacle
-
Mating Connector Lock:With
-
Packaging Quantity:1
-
Connector Type:Housing
-
Insulation Resistance:5000 MΩ
-
Mating Retention:With
-
Number of Rows:1
-
Product Type:Connector
-
Housing Material:Polycarbonate GF
-
Height:.2 in
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement Crimp (IDC)
-
Operating Voltage:267 V
-
Panel Mount Feature:Without
-
Length:10.1 mm
-
Color:Black
-
Strain Relief:Without
-
PCB Mount Retention:Without
-
Housing Configuration:Both Ends Closed
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Number of Positions:4
-
Contact Layout:Inline
-
For Use With:Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
You may purchase all in-stock quantity of 299
Stock lot only:
299
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1.683
500
$1.520
10,000 +
$1.530
Click for Quote
Log in
to unlock special pricing