- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104905-2
104905-2
TE Connectivity / AMP Brand
03 LOCKING CLIP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03 LOCKING CLIP HSG
Search Keywords: 1049052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104905-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$1.7116
25
$1.5560
100
$1.3920
250
$1.3600
500
$1.3410
1,000
$1.0230
2,500
$1.0020
5,000
$0.8810
7,500 +
$0.8700
Click for Quote
Log in
to unlock special pricing