Available Replacements
ROHs 등가
5-104894-8 5-104894-8 TE Connectivity / AMP Brand
5-104894-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104894-8

80 50/50 GRID RA HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
80 50/50 GRID RA HDR
Product Highlights:
  • Header
  • Number of Positions = 80
  • Terminate To Printed Circuit Board
  • Right Angle Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 1048948
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104894-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104894-8 RoHS compliant?
No, 104894-8 is not RoHS compliant.
What is the lead time for 104894-8?
The standard lead time for 104894-8 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
576
MOQ for out of Stock Qty:
576
Order Increment:
8
35 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.093
576 +
$14.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!