Available Replacements
ROHs Eşdeğeri
5-104894-7 5-104894-7 TE Connectivity / AMP Brand
5-104894-7

TE Connectivity / AMP Brand

In Stock: 437

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104894-7

70 50/50 GRID RA HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
70 50/50 GRID RA HDR
Search Keywords: 1048947
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104894-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 70
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104894-7 RoHS compliant?
No, 104894-7 is not RoHS compliant.
What is the lead time for 104894-7?
The standard lead time for 104894-7 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
35 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$40.51
27
$40.41
54
$40.31
108
$40.21
162
$40.11
324
$21.16
486
$14.56
648 +
$14.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!