- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104894-3
104894-3
TE Connectivity / AMP Brand
30 50/50 GRID RA HDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
30 50/50 GRID RA HDR
Product Highlights:
- Header
- Connector Style = Plug
- 30 Positions
- Right Angle Mount Angle
- With PCB Mount Retention
Search Keywords: 1048943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104894-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
519
Ships today, if you order in
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
Order Increment:
18
35 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
18
$16.67
54
$16.63
108
$16.59
252
$16.54
324
$16.50
648
$8.71
972
$5.99
1,296 +
$5.87
Click for Quote
Log in
to unlock special pricing