Available Replacements
ROHs Equivalent
5-104893-5
5-104893-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

50 50/50 GRID CABLE RECPT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
50 50/50 GRID CABLE RECPT
Product Highlights:
  • Connector
  • Connector Type = Connector - Receptacle Contacts
  • 50 Positions
  • Terminate To Ribbon Cable
  • Temperature Range = -65 - 105 °C
Search Keywords: 1048935
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104893-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
19 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
15
$25.44
30
$19.08
45
$17.81
60 +
$17.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!