Available Replacements
ROHs Equivalent
5-104892-4 5-104892-4 TE Connectivity / AMP Brand
5-104892-4

TE Connectivity / AMP Brand

In Stock: 405

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104892-4

40 50/50 GRID CBLE RECP W/LTCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 50/50 GRID CBLE RECP W/LTCH
Product Highlights:
  • Receptacle
  • Number of Positions = 40
  • Voltage = 30 VAC
  • Terminate To Ribbon Cable
  • Temperature Range = -65 - 105 °C
Search Keywords: 1048924
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104892-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104892-4 RoHS compliant?
No, 104892-4 is not RoHS compliant.
What is the lead time for 104892-4?
The standard lead time for 104892-4 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
143 Weeks can ship 8/1/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$67.01
50
$66.85
100
$66.68
188
$66.51
375
$34.07
563
$23.16
750 +
$22.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!