Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104891-2

20 50/50 GRID CABLE RCPT COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20 50/50 GRID CABLE RCPT COVER
Search Keywords: 1048912
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104891-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 20.7 x 7.04 x 4.85 mm
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104891-2 RoHS compliant?
Yes, 104891-2 is RoHS compliant.
What is the lead time for 104891-2?
The standard lead time for 104891-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,045
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.01
100
$7.99
250
$7.97
625
$7.95
1,250
$4.20
1,875
$2.89
2,500 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!