- Home ›
- All Products›
- 104804-3
TE Connectivity / AMP Brand
104804-3
12 SYSTEM 50 HDR SRST SHRD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
12 SYSTEM 50 HDR SRST SHRD
Search Keywords: 1048043
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 104804-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Termination Post & Tail Length: | .145 in, 3.68 mm |
| Centerline (Pitch): | .05 in, 1.27 mm |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Mating Area Plating Material: | Gold |
| Mating Alignment Type: | Polarization |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Base Material: | Copper Alloy |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| PCB Mount Retention: | Without |
| Connector Mounting Type: | Board Mount |
| Board-to-Board Configuration: | Parallel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Mating Retention: | With |
| Number of Positions: | 12 |
| Circuit Application: | Signal |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Connector Contact Load Condition: | Fully Loaded |
| Sealable: | No |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Voltage: | 30 VAC |
| Mating Square Post Dimension: | .015 in, .38 mm |
| Connector Profile: | Standard |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Agency/Standard: | CSA , UL |
| Housing Material: | LCP |
| Round Termination Post & Tail Diameter: | .015 in, .38 mm |
| PCB Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latching |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Housing Temperature Rating: | High |
| Connector System: | Board-to-Board |
| PCB Mount Alignment: | Without |
| Contact Type: | Pin |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Packaging Quantity: | 24 |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.35 µm |
| Contact Underplating Material: | Nickel |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| Contact Current Rating (Max): | 3.6 A |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Contact Shape & Form: | Rectangular |
| Packaging Type: | Box , Tube |
Frequently Asked Questions
Is 104804-3 RoHS compliant?
No, 104804-3 is not RoHS compliant.
What is the lead time for 104804-3?
The standard lead time for 104804-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
24
19 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
432
$8.23
864
$4.35
1,296
$3.06
1,728 +
$3.01
Click for Quote
Log in
to unlock special pricing