- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104746-2
104746-2
TE Connectivity / AMP Brand
22 SYS 50 HDR DRRA UNSHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
22 SYS 50 HDR DRRA UNSHRD
Search Keywords: 1047462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104746-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
15
$11.24
50
$11.21
100
$11.18
270
$11.15
540
$5.90
810
$4.16
1,080 +
$4.07
Click for Quote
Log in
to unlock special pricing