- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 104742-2
104742-2
TE Connectivity / AMP Brand
Conn Busbar Connector RCP 1 POS Screw ST Cable Mount 1 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Busbar Connector RCP 1 POS Screw ST Cable Mount 1 Terminal 1 Port Box/Tray
Product Highlights:
- Connector
- Product Series = .062
- Style F2 Connector Configuration
- Bus Bar Thickness = 1.57 mm
Search Keywords: 1047422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Type:Busbar Connector3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:1
-
Termination Method:Screw3705
-
Maximum Voltage Rating:153694VDC,6003694VAC
-
Maximum Current Rating:250/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,460
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$34.23
100
$34.15
250
$34.06
440
$33.98
880
$17.35
1,320
$11.81
1,760 +
$11.58
Click for Quote
Log in
to unlock special pricing