- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104693-1
104693-1
TE Connectivity / AMP Brand
10 50/50 HDR DRST SFMNT .390
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
10 50/50 HDR DRST SFMNT .390
Search Keywords: 1046931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104693-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Can Ship immediately
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
Order Increment:
56
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
56
$12.71
280
$12.68
504
$12.65
1,008
$12.62
2,016
$6.45
3,024
$4.39
4,032 +
$4.29
Click for Quote
Log in
to unlock special pricing