- Home ›
- All Products›
- 104666-9
TE Connectivity / AMP Brand
104666-9
16 SYSTEM 50 HDR DRST SHRD
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104666-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Circuit Application:Signal
-
Mating Retention:With
-
Position Locations Omitted:0
-
Board-to-Board Configuration:Parallel
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
UL Rating:Recognized
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Voltage:30 VAC
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector System:Board-to-Board
-
Contact Type:Pin
-
Mating Retention Type:Latching
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Polarization
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Mount Alignment:Without
-
Number of Positions:16
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Round Termination Post & Tail Diameter:.015 in, .38 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Housing Temperature Rating:High
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
Contact Current Rating (Max):3.6 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:31
-
Contact Underplating Material:Nickel
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Square Post Dimension:.015 in, .38 mm
-
Connector Profile:Standard
-
Housing Material:LCP
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Packaging Type:Box , Tube
-
Header Type:Fully Shrouded
-
Contact Shape & Form:Rectangular
-
Primary Product Color:Black