Available Replacements
ROHs 등가
5-104666-5 5-104666-5 TE Connectivity / AMP Brand
5-104666-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104666-5

80 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
80 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 80
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 1046665
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104666-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Housing Material: LCP
Mating Retention Type: Latching
Sealable: No
Connector & Contact Terminates To: Printed Circuit Board
Round Termination Post & Tail Diameter: .015 in, .38 mm
Circuit Application: Signal
Position Locations Omitted: 0
Mating Retention: With
PCB Mount Orientation: Vertical
Housing Temperature Rating: High
Connector Profile: Standard
Contact Current Rating (Max): 3.6 A
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.35 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Contact Termination Area Plating Material: Tin-Lead
Row-to-Row Spacing: .1 in, 2.54 mm
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Mating Alignment: With
Mating Square Post Dimension: .015 in, .38 mm
Mating Alignment Type: Polarization
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Board-to-Board
UL Flammability Rating: UL 94V-0
PCB Connector Assembly Type: PCB Mount Header
PCB Mount Retention: Without
Termination Post & Tail Length: .145 in, 3.68 mm
Connector Mounting Type: Board Mount
UL Rating: Recognized
Centerline (Pitch): .05 in, 1.27 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Agency/Standard: CSA , UL
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material Finish: Matte
Connector Contact Load Condition: Fully Loaded
Packaging Quantity: 9
Number of Rows: 2
PCB Mount Alignment: Without
Contact Type: Pin
Approved Standards: CSA LR7189 , UL E28476
Contact Underplating Material: Nickel
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Number of Positions: 80
Operating Voltage: 30 VAC
Packaging Type: Box , Tube
Primary Product Color: Black
Header Type: Fully Shrouded
Contact Shape & Form: Rectangular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104666-5 RoHS compliant?
No, 104666-5 is not RoHS compliant.
What is the lead time for 104666-5?
The standard lead time for 104666-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
Order Increment:
9
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
189
$66.32
378
$33.88
567
$23.06
756 +
$22.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!