Available Replacements
ROHs Equivalent
5-104666-3 5-104666-3 TE Connectivity / AMP Brand
5-104666-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 168

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104666-3

40 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
40 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Housing Gender = Header - Pin
  • 40 Positions
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 1046663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104666-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104666-3 RoHS compliant?
No, 104666-3 is not RoHS compliant.
What is the lead time for 104666-3?
The standard lead time for 104666-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 442
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$30.07
50
$30.00
100
$29.92
168
$29.85
336
$15.75
504
$10.83
672 +
$10.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!