Available Replacements
ROHs Equivalent
5-104656-8 5-104656-8 TE Connectivity / AMP Brand
5-104656-8

TE Connectivity / AMP Brand

In Stock: 933

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104656-8

80 50/50 HDR DRST SFMNT .320

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
80 50/50 HDR DRST SFMNT .320
Product Highlights:
  • Header
  • Number of Positions = 80
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 1046568
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104656-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104656-8 RoHS compliant?
No, 104656-8 is not RoHS compliant.
What is the lead time for 104656-8?
The standard lead time for 104656-8 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 392
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
42 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$38.99
50
$38.89
100
$38.80
183
$38.70
365
$20.49
547
$14.10
729 +
$13.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!