- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104656-7
104656-7
TE Connectivity / AMP Brand
70 50/50 HDR DRST SFMNT .320
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
70 50/50 HDR DRST SFMNT .320
Search Keywords: 1046567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104656-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:70
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
Order Increment:
11
42 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
11
$28.98
50
$28.91
100
$28.84
223
$28.76
446
$15.18
669
$10.43
891 +
$10.23
Click for Quote
Log in
to unlock special pricing