Available Replacements
ROHs Equivalent
5-104656-4 5-104656-4 TE Connectivity / AMP Brand
5-104656-4

TE Connectivity / AMP Brand

In Stock: 1,330

Minimum Order: 1,458

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104656-4

40 50/50 HDR DRST SFMNT .320

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
40 50/50 HDR DRST SFMNT .320
Search Keywords: 1046564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104656-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104656-4 RoHS compliant?
No, 104656-4 is not RoHS compliant.
What is the lead time for 104656-4?
The standard lead time for 104656-4 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 18
Stock lot only:
10
Minimum Order Quantity:
18
Order Increment:
18
42 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.226
18
$5.660
36
$5.570
108
$5.440
252
$5.220
504
$5.200
1,008
$5.150
2,502
$5.060
5,004 +
$4.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!