Available Replacements
ROHs Equivalent
5-104656-1 5-104656-1 TE Connectivity / AMP Brand
5-104656-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,134

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104656-1

10 50/50 HDR DRST SFMNT .320

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
10 50/50 HDR DRST SFMNT .320
Product Highlights:
  • Housing Gender = Header - Pin
  • 10 Positions
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • With PCB Mount Retention
Search Keywords: 1046561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104656-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104656-1 RoHS compliant?
No, 104656-1 is not RoHS compliant.
What is the lead time for 104656-1?
The standard lead time for 104656-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
42 Weeks can ship 9/6/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!