- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104655-4
104655-4
TE Connectivity / AMP Brand
Header - Male Pin - 30 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Push-Pull - Solder Termination - PCB Mount ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 30 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Push-Pull - Solder Termination - PCB Mount.
Product Highlights:
- 30 Positions
- Connector Type = Header - Pin
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 1046554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104655-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
594
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
594
$35.51
1,188
$18.14
1,782
$12.35
2,376 +
$12.10
Click for Quote
Log in
to unlock special pricing