- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1046274-1
TE Connectivity / AMP Brand
1046274-1
Conn BNC-SMA Adapter PL/F 0Hz to 4GHz 50Ohm ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = BNC - SMA
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1046274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.8 x 14.3 mm
-
This product is discontinued, but still in stock.