- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1046266-1
1046266-1
TE Connectivity / AMP Brand
Between Series Adapters, RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Between Series Adapters, RF Connectors
Product Highlights:
- Plug-Jack
- Adapter Type = SMA - N Series
Search Keywords: 10462661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1046266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 15 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:32.8 x 18.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$66.79
5
$65.56
10
$64.32
20
$63.09
250
$61.84
500 +
$58.85
Click for Quote
Log in
to unlock special pricing