- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1046247-1
1046247-1
TE Connectivity / AMP Brand
ADAPTER, N PLUG TO SMA JACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER, N PLUG TO SMA JACK
Search Keywords: 10462471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1046247-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
125
$197.53
250
$100.89
375
$68.68
500 +
$67.30
Click for Quote
Log in
to unlock special pricing