- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1046234-1
TE Connectivity / AMP Brand
1046234-1
SCD,1250 1119 00,N
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Coaxial Cable Termination Type = Solder
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 402 Semi-Rigid/3.58 [.141]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1046234-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
-
This product is discontinued, but still in stock.