- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045725-1
1045725-1
TE Connectivity / AMP Brand
RF / Coaxial Adapter - SSMA - Jack - Straight Bulkhead Adapter - 50 ohm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Adapter - SSMA - Jack - Straight Bulkhead Adapter - 50 ohm.
Product Highlights:
- Adapter
- Jack-Jack
- Mount Type = Bulkhead
- Body Style = Straight
- Mount Style = Feed Through
Search Keywords: 10457251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1045725-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.78 x 11.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
13
$863.86
25
$458.87
38
$308.24
50 +
$302.08
Click for Quote
Log in
to unlock special pricing