Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1045672-1

1062 0000 00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1062 0000 00
Product Highlights:
  • Connector
  • Jack
  • Mount Type = PC Board
  • Body Style = Straight
  • Frequency = 38 GHz
Search Keywords: 10456721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1045672-1
  • Alias/AKA:
    1062-0000-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    SSMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    6.4 x 6.4 x 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1045672-1 RoHS compliant?
Yes, 1045672-1 is RoHS compliant.
What is the lead time for 1045672-1?
The standard lead time for 1045672-1 is approximately 74 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
29   can ship 12/2/26
100   can ship 5/31/27
150   can ship 6/16/27
MOQ for out of Stock Qty:
63
74 Weeks can ship 4/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$252.69
10
$252.06
25
$251.43
50
$250.80
63
$250.18
125
$128.80
188
$87.44
250 +
$85.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!