- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045646-1
1045646-1
TE Connectivity / AMP Brand
1058 3123 00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1058 3123 00
Search Keywords: 10456461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1045646-1
-
Alias/AKA:1058-3123-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$447.25
5
$446.14
10
$445.02
25
$443.90
50
$226.73
75
$154.34
100 +
$151.25
Click for Quote
Log in
to unlock special pricing