- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045629-1
TE Connectivity / AMP Brand
1045629-1
1056 0000 00
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Mount Type = Bulkhead
- Body Style = Straight
- Mount Style = Rear Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1045629-1 |
| Alias/AKA: | 1056-0000-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SSMA |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder Pot |
| Dimension: | 15.2 mm |
-
This product is discontinued, but still in stock.