- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045507-1
1045507-1
TE Connectivity / AMP Brand
Conn SSMA 0Hz to 18GHz 50Ohm Crimp RA Cable Mount PL Gold Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SSMA 0Hz to 18GHz 50Ohm Crimp RA Cable Mount PL Gold Package
Product Highlights:
- Connector - RF
- Plug
- Mount Type = Free Hanging
- Body Style = Right Angle
- Frequency = DC to Max. Frequency of Cable
Search Keywords: 10455071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1045507-1
-
Alias/AKA:1037-5001-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Flexible Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$104.874
2
$95.340
4
$93.560
7
$91.800
14 +
$90.050
Click for Quote
Log in
to unlock special pricing