Available Replacements
ROHs 相当
5-104550-7 5-104550-7 TE Connectivity / AMP Brand
5-104550-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 11

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104550-7

60 SYS50 SURFMNT DRST RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
60 SYS50 SURFMNT DRST RCPT
Product Highlights:
  • Receptacle Assembly
  • 60 Positions
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 1045507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104550-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 60
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104550-7 RoHS compliant?
No, 104550-7 is not RoHS compliant.
What is the lead time for 104550-7?
The standard lead time for 104550-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,980
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
Order Increment:
11
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$129.91
25
$129.59
50
$129.26
83
$128.94
165
$66.26
248
$45.01
330 +
$44.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!