Available Replacements
ROHs Equivalent
5-104550-5 5-104550-5 TE Connectivity / AMP Brand
5-104550-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 432

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104550-5

40 SYS50 SURFMNT DRST RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
40 SYS50 SURFMNT DRST RCPT
Product Highlights:
  • Housing Gender = Connector - Receptacle
  • 40 Positions
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 1045505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104550-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104550-5 RoHS compliant?
No, 104550-5 is not RoHS compliant.
What is the lead time for 104550-5?
The standard lead time for 104550-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
16
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
432
$30.76
864
$15.71
1,296
$10.70
1,728 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!