Available Replacements
ROHs Equivalent
5-104550-4 5-104550-4 TE Connectivity / AMP Brand
5-104550-4

TE Connectivity / AMP Brand

In Stock: 642

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104550-4

30 SYS50 SURFMNT DRST RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
30 SYS50 SURFMNT DRST RCPT
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 1045504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104550-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104550-4 RoHS compliant?
No, 104550-4 is not RoHS compliant.
What is the lead time for 104550-4?
The standard lead time for 104550-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$23.63
100
$23.56
260
$23.51
540
$23.45
1,080
$11.97
1,620
$8.15
2,160 +
$7.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!