Available Replacements
ROHs Equivalent
5-104550-3 5-104550-3 TE Connectivity / AMP Brand
5-104550-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 621

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104550-3

24 SYS50 SURFMNT DRST RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
24 SYS50 SURFMNT DRST RCPT
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 24
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 1045503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104550-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Contact Type: Socket
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
Contact Base Material: Phosphor Bronze
PCB Connector Assembly Type: PCB Mount Receptacle
Stackable: No
PCB Mount Orientation: Vertical
Connector & Contact Terminates To: Printed Circuit Board
Approved Standards: CSA LR7189 , UL E28476
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material: Tin-Lead
Centerline (Pitch): .05 in, 1.27 mm
Contact Mating Area Plating Material: Gold
PCB Mount Retention Type: Hold-Down Post
Number of Rows: 2
Solder Process Feature: Board Standoff
PCB Retention Feature Plating Material: Tin-Lead over Nickel
Housing Material: Thermoplastic
Number of Positions: 24
Termination Method to Printed Circuit Board: Surface Mount
Insulation Resistance: 5000 MΩ
PCB Mount Retention: With
Operating Voltage: 30 VAC
PCB Retention Feature Material: Copper Alloy
Packaging Quantity: 23
Packaging Reel Diameter: 23 mm
Contact Current Rating (Max): 3.6 A
Mating Alignment: Without
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Rectangular Termination Post & Tail Thickness: .008 in, 3.6 mm
PCB Contact Termination Area Plating Material Thickness: 150 µin
Circuit Application: Signal
Connector Mounting Type: Board Mount
Row-to-Row Spacing: .1 in, 2.54 mm
PCB Mount Alignment: Without
Connector Height: .37 in, 9.4 mm
Rectangular Termination Post & Tail Width: .015 in, .38 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Board-to-Board Configuration: Parallel
Packaging Type: Box , Tube
Connector Length: .37 in, 9.4 mm
Connector System: Board-to-Board
Primary Product Color: Black
Sealable: No
Mating Square Post Dimension: .015 in, .38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104550-3 RoHS compliant?
No, 104550-3 is not RoHS compliant.
What is the lead time for 104550-3?
The standard lead time for 104550-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
621
Order Increment:
23
17 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
621
$18.44
1,242
$9.42
1,863
$6.41
2,484 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!