Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1045497-1

1032 5002 00,OSSM CABLE JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
1032 5002 00,OSSM CABLE JACK
Product Highlights:
  • Connector
  • Jack
  • Mount Type = Free Hanging
  • Body Style = Straight
  • Frequency = 38 GHz
Search Keywords: 10454971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1045497-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    SSMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    30.2 x 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1045497-1 RoHS compliant?
Yes, 1045497-1 is RoHS compliant.
What is the lead time for 1045497-1?
The standard lead time for 1045497-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$233.46
10
$232.87
25
$232.30
32
$231.72
63
$124.24
94
$85.89
125 +
$84.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!