Available Replacements
ROHs Equivalent
5-104549-2 5-104549-2 TE Connectivity / AMP Brand
5-104549-2

TE Connectivity / AMP Brand

In Stock: 39

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104549-2

20 SYS50 SURFMNT HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
20 SYS50 SURFMNT HDR DRST SHRD
Product Highlights:
  • Connector Type = Header - Pin
  • 20 Positions
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 1045492
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104549-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104549-2 RoHS compliant?
No, 104549-2 is not RoHS compliant.
What is the lead time for 104549-2?
The standard lead time for 104549-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
Order Increment:
27
19 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
243
$14.58
486
$7.73
729
$5.44
972 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!