- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045369-1
1045369-1
TE Connectivity / AMP Brand
The 1045369-1 is a right-angle AMPMODU receptacle assembly with a 0.100-inch centerline, qualified to MIL-C-55302 for modular ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1045369-1 is a right-angle AMPMODU receptacle assembly with a 0.100-inch centerline, qualified to MIL-C-55302 for modular board-to-board interconnection.
Search Keywords: 10453691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1045369-1
-
Alias/AKA:1001-7985-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 105 °C
-
Dimension:8.4 x 6.43741mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
49 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
125
$22.64
250
$22.42
375
$22.19
500 +
$21.97
Click for Quote
Log in
to unlock special pricing