Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1045351-1

1001 5004 02,OSSM CABLE PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1001 5004 02,OSSM CABLE PLUG
Product Highlights:
  • Connector
  • Plug
  • Mount Type = Free Hanging
  • Body Style = Straight
  • Frequency = 38 GHz
Search Keywords: 10453511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1045351-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SSMA
  • Impedance:
    N/A
  • Operating Frequency:
    38 GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG/U405 Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    11.4 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1045351-1 RoHS compliant?
Yes, 1045351-1 is RoHS compliant.
What is the lead time for 1045351-1?
The standard lead time for 1045351-1 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,061
Can Ship immediately
MOQ for out of Stock Qty:
125
40 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$331.66
25
$330.83
50
$330.01
125
$329.18
250
$168.13
375
$114.45
500 +
$112.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!