- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104506-8
104506-8
TE Connectivity / AMP Brand
MTE PIN 28-32 AWG PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MTE PIN 28-32 AWG PLTD
Product Highlights:
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .64 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 1045068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104506-8
-
Alias/AKA:BACA-AMP-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
MOQ for In Stock Qty:
305
MOQ for out of Stock Qty:
305
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
305
$0.8195
3,125
$0.8174
6,250
$0.4328
9,375
$0.3046
12,500 +
$0.2985
Click for Quote
Log in
to unlock special pricing