- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104506-7
104506-7
TE Connectivity / AMP Brand
MTE PIN LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTE PIN LP
Product Highlights:
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .64 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 1045067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104506-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
52 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
50
$0.7985
250
$0.6488
500
$0.6471
1,000
$0.6197
2,500
$0.5688
5,000
$0.5150
7,500
$0.5012
10,000 +
$0.4758
Click for Quote
Log in
to unlock special pricing