Available Replacements
ROHs 等效
5-104506-5 5-104506-5 TE Connectivity / AMP Brand
5-104506-5

TE Connectivity / AMP Brand

In Stock: 1,000

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104506-5

MTE PIN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
MTE PIN LP
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 1045065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104506-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 28-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104506-5 RoHS compliant?
No, 104506-5 is not RoHS compliant.
What is the lead time for 104506-5?
The standard lead time for 104506-5 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 671
Ships today, if you order in
Minimum Order Quantity:
25
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.934
250
$0.836
500
$0.817
1,000
$0.799
2,500
$0.783
5,000
$0.700
7,500
$0.698
10,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!