Available Replacements
ROHs Equivalent
5-104506-2 5-104506-2 TE Connectivity / AMP Brand
5-104506-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104506-2

MTE PIN 28-32 AWG PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
MTE PIN 28-32 AWG PLTD
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 1045062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104506-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: Pin
Wire Size: 28-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104506-2 RoHS compliant?
No, 104506-2 is not RoHS compliant.
What is the lead time for 104506-2?
The standard lead time for 104506-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,855
Can Ship immediately
Minimum Order Quantity:
2500
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1730
5,000
$0.1718
7,500
$0.1684
12,500
$0.1680
25,000
$0.1652
50,000
$0.1648
100,000 +
$0.1525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!