Available Replacements
Equivalente ROHs
5-104505-7 5-104505-7 TE Connectivity / AMP Brand
5-104505-7

TE Connectivity / AMP Brand

In Stock: 6,925

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104505-7

Contact - AMPMODU MTE Series - Pin - 22 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/15/2027
BAG Packaging
Certificate of Compliance
Description +
Contact - AMPMODU MTE Series - Pin - 22 AWG - Gold Plated Contacts.
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 1045057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104505-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104505-7 discontinued?
Yes, 104505-7 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104505-7 RoHS compliant?
No, 104505-7 is not RoHS compliant.
What is the lead time for 104505-7?
The standard lead time for 104505-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/15/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,576
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.142
250
$1.002
500
$0.960
1,000
$0.918
2,500
$0.862
5,000
$0.820
7,500
$0.796
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!