- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 104505-3-C
104505-3-C
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: 1045053C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104505-3-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Matte Tin Over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.