Available Replacements
ROHs Equivalent
5-104505-3 5-104505-3 TE Connectivity / AMP Brand
5-104505-3

TE Connectivity / AMP Brand

In Stock: 8,515

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104505-3

The 104505-3 is a loose piece, matte tin plated crimp snap-in pin contact designed for 22-26 AWG wire within the AMPMODU MTE i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/15/2027
BAG Packaging
Certificate of Compliance
Description +
The 104505-3 is a loose piece, matte tin plated crimp snap-in pin contact designed for 22-26 AWG wire within the AMPMODU MTE interconnect system.
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 1045053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104505-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104505-3 discontinued?
Yes, 104505-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 104505-3 RoHS compliant?
No, 104505-3 is not RoHS compliant.
What is the lead time for 104505-3?
The standard lead time for 104505-3 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/15/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,838
Ships today, if you order in
On Order:
25,000   can ship 5/5/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5004
1,000
$0.2877
2,500
$0.2849
6,250
$0.2842
12,500
$0.2835
18,750
$0.2828
25,000 +
$0.2821
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!