- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104503-9
TE Connectivity / AMP Brand
104503-9
10 MTE PIN HSG SR RIB .100CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Housing - Pin
- Housing Accepts Contact Type = Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104503-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C