- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104503-4
104503-4
TE Connectivity / AMP Brand
05 MTE PIN HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05 MTE PIN HSG SR RIB .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 5
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: 1045034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104503-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
On Order:
1,000
can ship 10/14/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$2.13
50
$1.98
125
$1.93
250
$1.80
375
$1.78
500 +
$1.61
Click for Quote
Log in
to unlock special pricing