Image is representational - see mfr. specs

03 MTE PIN HSG SR RIB .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
03 MTE PIN HSG SR RIB .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 3
  • Housing Type = Pin
  • Number of Rows = Single
Search Keywords: 1045032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104503-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,119
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.876
250
$0.784
500
$0.766
1,000
$0.750
2,500
$0.735
5,000
$0.725
7,500
$0.724
10,000 +
$0.721
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!